Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6EP1334-2BA20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K9921
Product RangeSITOP PSU100S Series
Also Known As887621038649
Your Part Number
115 In Stock
93 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $451.050 |
| 5+ | $444.540 |
| 10+ | $438.030 |
| 25+ | $413.650 |
| 50+ | $391.810 |
Price for:Each
Minimum: 1
Multiple: 1
$451.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1334-2BA20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K9921
Product RangeSITOP PSU100S Series
Also Known As887621038649
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V to 132V, 170V to 264V
Power Supply Output TypeFixed
Product RangeSITOP PSU100S Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 6EP1334-2BA20 from Siemens is a SITOP PSU100S stabilized power supply. It is a high performance, single phase, AC input SITOP smart unit with 24V/ 10A output. It is a high performance, single phase, AC input SITOP smart unit with 24V/ 2.5A output. This power supplies can continuously manage 120% of the rated power. The high degree of efficiency ensures low energy consumption and minimal heat loss in the control cabinet.
- Input supply range is 120VAC/230VAC
- Input current is 4.49A at 120V
- Short circuit protection
- Efficiency is 90%
- Temperature range from -10°C to 70°C
- Dimension is 70 x 125 x 125(W x H x D)
- CE, cULus, ATEX standards
- Minimum mounting space required due to slim design, no lateral installation clearances required
- Signalling contact for "output voltage OK" for easy integration in the plant monitoring system
- Adjustable output voltage for compensating voltage drops
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (08-Jul-2021)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V to 132V, 170V to 264V
Product Range
SITOP PSU100S Series
Technical Docs (1)
Alternatives for 6EP1334-2BA20
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
