Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6EP3331-6SB00-0AY0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AC2251
Product RangeLOGO POWER Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.110 |
| 5+ | $99.470 |
| 10+ | $96.820 |
| 25+ | $92.590 |
| 50+ | $89.520 |
| 100+ | $86.600 |
| 250+ | $84.870 |
Price for:Each
Minimum: 1
Multiple: 1
$102.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP3331-6SB00-0AY0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AC2251
Product RangeLOGO POWER Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max31.2W
Output Voltage - Output 124VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLOGO POWER Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
31.2W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (08-Jul-2021)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
LOGO POWER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
