Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6ES7131-6BF01-0AA0.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39AK1081 |
| Product Range | SIMATIC ET 200SP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.910 |
| 5+ | $113.590 |
| 10+ | $111.270 |
| 25+ | $108.950 |
Price for:Each
Minimum: 1
Multiple: 1
$115.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6ES7131-6BF01-0AA0.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39AK1081 |
| Product Range | SIMATIC ET 200SP Series |
| Technical Datasheet | |
| No. of Digital Inputs | 8 |
| Supply Voltage | 24VDC |
| IP / NEMA Rating | - |
| Product Range | SIMATIC ET 200SP Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| No. of Digital Inputs | 8 |
|---|---|
| IP / NEMA Rating | - |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | SIMATIC ET 200SP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
