Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7134-6HB00-0CA1.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AK1092
Product RangeSIMATIC ET 200SP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $624.460 |
| 5+ | $603.650 |
| 10+ | $579.860 |
| 25+ | $553.100 |
| 50+ | $481.740 |
Price for:Each
Minimum: 1
Multiple: 1
$624.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7134-6HB00-0CA1.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AK1092
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
No. of Analog Inputs2
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeSIMATIC ET 200SP Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analog Inputs
2
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC ET 200SP Series
Technical Docs (1)
Alternatives for 6ES7134-6HB00-0CA1.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
