Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7214-1AG40-0XB0Copy
Newark Part No.52Y1266
Product RangeSIMATIC S7
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $774.380 |
| 5+ | $739.160 |
Price for:Each
Minimum: 1
Multiple: 1
$774.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7214-1AG40-0XB0Copy
Newark Part No.52Y1266
Product RangeSIMATIC S7
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs-
No. of Digital Inputs14
No. of Digital Outputs10
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 6ES7214-1AG40-0XB0 is a Central Process Unit with EEPROM memory, 100kb work and 4MB load integrated memories. It features maintenance-free present backup, PROFINET interface and interference immunity against high-frequency radiation accordance to IEC 61000-4-6 standard.
- 500mA Current consumption
- 500VAC for 1 minute Galvanic isolation digital inputs
- 500VDC between 24VDC and 5VDC between different circuits
- 14 Integrated channels
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
14
Meter Display Type
-
Product Range
SIMATIC S7
No. of Analog Outputs
-
No. of Digital Outputs
10
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
