Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7215-1AG40-0XB0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52Y1269
Product RangeSIMATIC S7-1200 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,663.030 |
| 2+ | $1,638.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,663.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7215-1AG40-0XB0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52Y1269
Product RangeSIMATIC S7-1200 Series
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs2
No. of Digital Inputs14
No. of Digital Outputs10
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7-1200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
14
Meter Display Type
-
Product Range
SIMATIC S7-1200 Series
No. of Analog Outputs
2
No. of Digital Outputs
10
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
