Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7222-1BH32-0XB0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77Y8360
Product RangeSIMATIC S7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $393.280 |
| 5+ | $375.330 |
| 10+ | $368.140 |
| 25+ | $357.370 |
Price for:Each
Minimum: 1
Multiple: 1
$393.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7222-1BH32-0XB0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77Y8360
Product RangeSIMATIC S7
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage28.8VDC
No. of Digital Outputs16
Product RangeSIMATIC S7
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
16
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
28.8VDC
Product Range
SIMATIC S7
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
