Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7521-1BH00-0AB0.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AK1151
Product RangeSIMATIC S7-1200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $495.770 |
| 5+ | $472.770 |
| 10+ | $463.310 |
Price for:Each
Minimum: 1
Multiple: 1
$495.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7521-1BH00-0AB0.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AK1151
Product RangeSIMATIC S7-1200 Series
Technical Datasheet
No. of Digital Inputs16
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeSIMATIC S7-1200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC S7-1200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
