Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6SL3244-0BB12-1BA1Copy
Newark Part No.42AK5944
Product RangeSINAMICS G120 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3244-0BB12-1BA1Copy
Newark Part No.42AK5944
Product RangeSINAMICS G120 Series
Control / Drive TypeInverter
Compatible Motor TypeDC Motors
Output Current Max500mA
Output Current Max500mA
Supply Voltage Min20VDC
Supply Voltage Max29VDC
Product RangeSINAMICS G120 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Control / Drive Type
Inverter
Output Current Max
500mA
Supply Voltage Min
20VDC
Product Range
SINAMICS G120 Series
Compatible Motor Type
DC Motors
Output Current Max
500mA
Supply Voltage Max
29VDC
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
