
| Quantity | Price |
|---|---|
| 548+ | $6.100 |
Product Information
Product Overview
The 6XV18300EH10 is a PROFIBUS FC shielded standard 2-core Bus Cable with special design for fast mounting and quick assembly with fixed installations. The shape of the FastConnect (FC) bus cables is radially symmetric and allows an insulation stripping tool to be used. This means that bus connectors can be assembled quickly and easily. The double shield makes it especially suitable for routing through industrial areas with strong electro-magnetic fields. System-wide grounding concept can be implemented using the external shield of the bus cable and the grounding terminals on the bus terminal.
- Printed meter marks
- Different variants for different application areas
- High interference immunity
- Flame-retardant bus cable (halogen-free)
- Easy length measurement
Applications
Industrial, Communications & Networking
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Shielded
-
-
Purple
Tinned Copper
8mm
-
2Conductor
-
-
-
PVC
100V
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
