Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No7LF4512-0Copy
Newark Part No.47AK4428
Product RangeSENTRON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.920 |
| 5+ | $262.560 |
| 10+ | $251.050 |
| 25+ | $239.500 |
| 50+ | $209.640 |
Price for:Each
Minimum: 1
Multiple: 1
$270.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No7LF4512-0Copy
Newark Part No.47AK4428
Product RangeSENTRON Series
Technical Datasheet
Time Min1.5s
Time Max60s
Contact Style1CO
Contact Current Max16A
Controller OutputRelay
Product RangeSENTRON Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Time Min
1.5s
Contact Style
1CO
Controller Output
Relay
SVHC
No SVHC (08-Jul-2021)
Time Max
60s
Contact Current Max
16A
Product Range
SENTRON Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
