Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No8GB5048-3KM01
Newark Part No.47AK5153
Product RangeALPHA Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $260.880 |
| 10+ | $226.430 |
| 25+ | $218.220 |
| 50+ | $209.270 |
| 100+ | $193.100 |
| 250+ | $170.770 |
Price for:Each
Minimum: 1
Multiple: 1
$260.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No8GB5048-3KM01
Newark Part No.47AK5153
Product RangeALPHA Series
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialPlastic
Supply Voltage400V
Current Rating63A
No. of Branch Circuits-
External Height98mm
External Width365mm
External Depth70mm
Product RangeALPHA Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
400V
No. of Branch Circuits
-
External Width
365mm
Product Range
ALPHA Series
Enclosure Material
Plastic
Current Rating
63A
External Height
98mm
External Depth
70mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
