Print Page
8ASHT-252
Current Transformer, ANSI Rated Window Type, 2500:5, Class 1, 50 VA, 82.6 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | 8ASHT-252Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 48AC9571 |
| Product Range | Omega 30E 8ASHT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $121.000 |
Price for:Each
Minimum: 1
Multiple: 1
$121.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | 8ASHT-252Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 48AC9571 |
| Product Range | Omega 30E 8ASHT Series |
| Technical Datasheet | |
| CT Construction | ANSI Rated Window Type |
| Turns Ratio | 2500:5 |
| Current Ratio | 2500:5 |
| Accuracy Class | Class 1 |
| Frequency Min | 50Hz |
| Frequency Max | 400Hz |
| Power Rating | 50VA |
| Window Diameter | 82.6mm |
| Frequency Range | 50Hz to 400Hz |
| Transformer Mounting | Bracket Mount |
| Transformer Terminals | Stud |
| Transformer Applications | Metering |
| Primary Current | 2.5kA |
| Secondary Current Nom | 5A |
| Product Range | Omega 30E 8ASHT Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| CT Construction | ANSI Rated Window Type |
|---|---|
| Current Ratio | 2500:5 |
| Frequency Min | 50Hz |
| Power Rating | 50VA |
| Frequency Range | 50Hz to 400Hz |
| Transformer Terminals | Stud |
| Primary Current | 2.5kA |
| Product Range | Omega 30E 8ASHT Series |
| Turns Ratio | 2500:5 |
|---|---|
| Accuracy Class | Class 1 |
| Frequency Max | 400Hz |
| Window Diameter | 82.6mm |
| Transformer Mounting | Bracket Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 5A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |