Print Page
AP30-21MVRDZ0000AN
Digital Panel Meter, Alpha 30, Single Phase, 120 V, L-N, 1 / 5 A, 60 to 300 Vac/dc, Modbus, Pulse
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP30-21MVRDZ0000ANCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC1464
Product RangeAlpha 30 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $337.880 |
Price for:Each
Minimum: 1
Multiple: 1
$337.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP30-21MVRDZ0000ANCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC1464
Product RangeAlpha 30 Series
Technical Datasheet
No. of Digits / Alpha12
Meter FunctionMultifunction
Meter Range-
Digit Height-
Panel Cutout Height85.9mm
Panel Cutout Width85.9mm
Supply Voltage Min60V
Supply Voltage Max300V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeAlpha 30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
12
Meter Range
-
Panel Cutout Height
85.9mm
Supply Voltage Min
60V
Operating Temperature Min
-20°C
Product Range
Alpha 30 Series
Meter Function
Multifunction
Digit Height
-
Panel Cutout Width
85.9mm
Supply Voltage Max
300V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate