Print Page
AP50-3JURZZ0000000
Digital Panel Meter, Alpha 50 Series, Three Phase, 208 V L-N, 1 / 5 A, 100 to 250 Vac/dc, Modbus
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP50-3JURZZ0000000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC1526
Product RangeAlpha 50 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $337.880 |
Price for:Each
Minimum: 1
Multiple: 1
$337.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP50-3JURZZ0000000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC1526
Product RangeAlpha 50 Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionMultifunction
Meter Range-
Digit Height-
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min100V
Supply Voltage Max250V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeAlpha 50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Min
100V
Operating Temperature Min
-20°C
Product Range
Alpha 50 Series
Meter Function
Multifunction
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
250V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate