Print Page
AV00-S5331RH1000ST
DIGITAL PANEL INSTRUMENTATION
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAV00-S5331RH1000STCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AN5873
Product RangeAlpha CM12 AV00 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $43.800 |
Price for:Each
Minimum: 1
Multiple: 1
$43.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAV00-S5331RH1000STCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AN5873
Product RangeAlpha CM12 AV00 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionCurrent, Frequency, Voltage
Meter Range5mA to 120mA, 10VAC to 600VAC, 45Hz to 65Hz
Digit Height-
Panel Cutout Height45mm
Panel Cutout Width45mm
Supply Voltage Min100V
Supply Voltage Max500V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAlpha CM12 AV00 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
5mA to 120mA, 10VAC to 600VAC, 45Hz to 65Hz
Panel Cutout Height
45mm
Supply Voltage Min
100V
Operating Temperature Min
-20°C
Product Range
Alpha CM12 AV00 Series
Meter Function
Current, Frequency, Voltage
Digit Height
-
Panel Cutout Width
45mm
Supply Voltage Max
500V
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate