Print Page
BT90-C030490000000
Digital Panel Meter, Beta 90 Series, 24 x 96 mm, 4 to 20 mA, 24 Vdc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT90-C030490000000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC2915
Product RangeBeta 90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $79.500 |
Price for:Each
Minimum: 1
Multiple: 1
$79.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT90-C030490000000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC2915
Product RangeBeta 90 Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Current
Meter Range4mA to 20mA
Digit Height14mm
Panel Cutout Height22.2mm
Panel Cutout Width92mm
Supply Voltage Min21VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeBeta 90 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
4mA to 20mA
Panel Cutout Height
22.2mm
Supply Voltage Min
21VDC
Operating Temperature Min
0°C
Product Range
Beta 90 Series
Meter Function
DC Current
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate