Print Page
VA315
Clamp Meter, AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA315Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4921
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $78.000 |
Price for:Each
Minimum: 1
Multiple: 1
$78.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA315Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4921
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max700V
Voltage Measure DC Max1kV
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits-
Jaw Opening Max40mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA315 is a clamp meter. The meter is an autorange professional clamp meter for measuring DC and AC voltage, AC current, resistance, capacitance, frequency, ADP, diode, and continuity test with battery operated.
- 5999 display count
- 1.73 x 0.90inch LCD size
- Dia 1.5inch maximum jaw opening
- Features True RMS Measurement, Max/Min value measurement
- Auto power off function
- Powered by battery 1.5V battery (AAA)X3
- 8.85 x 3.38 x 1.25inch size
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
700V
Resistance Measure Max
60Mohm
Range Selection
Auto, Manual
Jaw Opening Max
40mm
SVHC
No SVHC (21-Jan-2025)
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate