Print Page
VA40
HANDHELD DIGITAL MULTIMETER
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4923
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.200 |
Price for:Each
Minimum: 1
Multiple: 1
$44.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4923
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.83
DMM Response TypeTrue RMS
Display Count5999
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA40 is an auto range multimeter with USB / LAN wire test. This instrument complies with IEC 61010-1: 2001, CAT Ⅲ 1000V and CAT Ⅵ600V over voltage standards.
- 3 5/6 digits LCD display, automatic indication of functions and symbols
- Sample rate is 3 times/sec for digital data
- Automatic and manual range selection
- LCD will display OL for over range indication
- Low battery indication
- Polarity indication, displayed automatically
- Power source is 9V
- Battery type is 6F22
- Dimension (L x W x H) is 7.48 x 3.54 x 1.57inch
- Weight of 500g approximately (battery included)
Contents
Multimeter, User's manual, Test leads, "K" type 1x thermocouple, Multi-function socket, USB line, PC-Link software CD.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
No. of Digits
3.83
Display Count
5999
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate