Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627453226820KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel01AM1554RL
Cut Tape01AM1554
Product Range3627 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.893 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.893 |
| 10+ | $0.744 |
| 25+ | $0.705 |
| 50+ | $0.665 |
| 100+ | $0.625 |
| 500+ | $0.553 |
| 1000+ | $0.509 |
| 2500+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627453226820KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel01AM1554RL
Cut Tape01AM1554
Product Range3627 Series
Inductance82µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)170mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max2.2ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
2.2ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
-
Saturation Current (Isat)
170mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
