Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627575047C222KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel01AM1570RL
Cut Tape01AM1570
Product Range3627 Series
Your Part Number
955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.881 |
| 25+ | $0.834 |
| 50+ | $0.786 |
| 100+ | $0.739 |
| 500+ | $0.706 |
| 1000+ | $0.616 |
| 2500+ | $0.604 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627575047C222KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel01AM1570RL
Cut Tape01AM1570
Product Range3627 Series
Inductance2.2mH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)100mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max30.1ohm
Inductance Tolerance± 10%
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
30.1ohm
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
-
Saturation Current (Isat)
100mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
