Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3627575047CR12MCopy
Newark Part No.01AM1556
Product Range3627 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.879 |
| 10+ | $0.740 |
| 25+ | $0.702 |
| 50+ | $0.665 |
| 100+ | $0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3627575047CR12MCopy
Newark Part No.01AM1556
Product Range3627 Series
Inductance120nH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)6A
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max9800µohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
120nH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
9800µohm
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
-
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
