Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560630MR56TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM7660RL
Cut Tape29AM7660
Product Range3656 Series
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.926 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.926 |
| 25+ | $0.775 |
| 100+ | $0.651 |
| 250+ | $0.638 |
| 500+ | $0.625 |
| 1000+ | $0.612 |
| 2500+ | $0.599 |
| 5000+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560630MR56TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM7660RL
Cut Tape29AM7660
Product Range3656 Series
Inductance560nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product Range3656 Series
Inductor Case / Package-
DC Resistance Max4500µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
4500µohm
Product Length
7mm
Product Height
2.8mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
