Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560754M220TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM7695RL
Cut Tape29AM7695
Product Range3656 Series
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.590 |
| 25+ | $1.500 |
| 50+ | $1.420 |
| 100+ | $1.330 |
| 500+ | $1.190 |
| 1000+ | $1.090 |
| 2500+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560754M220TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM7695RL
Cut Tape29AM7695
Product Range3656 Series
Inductance22µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product Range3656 Series
Inductor Case / Package3028 [7771 Metric]
DC Resistance Max0.0935ohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width7.2mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.0935ohm
Product Length
7.7mm
Product Height
5.2mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
6.3A
Inductor Case / Package
3028 [7771 Metric]
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
