Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36561054M220TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM7734RL
Cut Tape29AM7734
Product Range3656 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.460 |
| 25+ | $2.360 |
| 50+ | $2.250 |
| 100+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36561054M220TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM7734RL
Cut Tape29AM7734
Product Range3656 Series
Inductance22µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)8.8A
Product Range3656 Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.05ohm
Product Length
11.5mm
Product Height
5.2mm
RMS Current (Irms)
6A
Saturation Current (Isat)
8.8A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
