Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561770M470TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AM7762RL
Cut Tape29AM7762
Product Range3656 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.270 | $7.27 |
| Total Price | $7.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 25+ | $6.460 |
| 100+ | $5.480 |
| 250+ | $5.000 |
| 500+ | $4.860 |
| 1000+ | $4.670 |
| 5000+ | $4.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561770M470TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AM7762RL
Cut Tape29AM7762
Product Range3656 Series
Inductance47µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product Range3656 Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length18.8mm
Product Width17.3mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.047ohm
Product Length
18.8mm
Product Height
7mm
RMS Current (Irms)
6A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
