Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoBGM13S22F512GA-V3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15AJ2034
Product RangeBGM13S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 10+ | $11.520 |
| 25+ | $10.640 |
| 50+ | $10.230 |
| 100+ | $9.820 |
| 250+ | $9.200 |
| 500+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM13S22F512GA-V3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15AJ2034
Product RangeBGM13S Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-90.2 dBm
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, ISED, MIC
Product RangeBGM13S Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
BGM13S Series
Bluetooth Class
-
Receiver Sensitivity Rx
-90.2 dBm
Supply Voltage Range
1.8 V to 3.8 V
Certifications
CE, FCC, IC, ISED, MIC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate