
900 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $41.410 |
| 5+ | $38.580 |
| 10+ | $35.740 |
| 25+ | $31.640 |
| 50+ | $31.190 |
| 100+ | $30.720 |
| 250+ | $30.250 |
Product Information
Product Overview
C8051F060-GQ is a fully integrated mixed-signal system-on-a-chip MCU. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. On-board JTAG debug circuitry allows non-intrusive (uses no on-chip resources), full-speed, in-circuit debugging using the production MCU installed in the final application. This debug system supports inspection and modification of memory and registers, setting breakpoints, watchpoints, single stepping, run, and halt commands. All analog and digital peripherals are fully functional while debugging using JTAG.
- 25MIPS (peak), 64K flash memory, 4352 RAM
- External memory interface, SMBus/I²C and SPI, CAN, UARTS
- 2 timers (16-bit), programmable counter array, 59 digital port I/O’s
- (8) 10-bit 200ksps ADC inputs, voltage reference, temperature sensor
- 12-bit DAC resolution, 2 DAC outputs, 3 analog comparators
- Supply voltage range from 2.7V to 3.6V, multiple power saving sleep and shutdown modes
- On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
- 24.5MHz internal calibrated precision oscillator
- Temperature range from -40°C to +85°C
- 100-pin TQFP package
Technical Specifications
C8051 Family C8051F06x Series Microcontrollers
25MHz
64KB
TQFP
59I/O's
CAN, I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
C8051F06x
-
8051
25MHz
100Pins
TQFP
CAN, I2C, SPI, UART
4.25KB
10Bit
3.6V
85°C
C8051
-
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate