Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F321-GMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K8390
Product RangeC8051 Family C8051F32x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.070 |
| 10+ | $12.720 |
| 25+ | $11.650 |
| 50+ | $11.260 |
| 100+ | $10.870 |
| 250+ | $10.760 |
| 500+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F321-GMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K8390
Product RangeC8051 Family C8051F32x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F32x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
MCU Core Size8bit
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageQFN
CPU Speed25MHz
No. of I/O's21I/O's
InterfacesI2C, SPI, TWI, UART, USB
MCU Case StyleQFN
RAM Memory Size1.25KB
Embedded Interface TypeI2C, SPI, TWI, UART, USB
ADC Channels17Channels
MCU ApplicationsUSB Microcontroller
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F32x
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F32x Series Microcontrollers
Operating Frequency Max
25MHz
Program Memory Size
16KB
IC Case / Package
QFN
No. of I/O's
21I/O's
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, TWI, UART, USB
MCU Applications
USB Microcontroller
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F32x
MSL
-
Device Core
8051
MCU Core Size
8bit
No. of Pins
28Pins
CPU Speed
25MHz
Interfaces
I2C, SPI, TWI, UART, USB
RAM Memory Size
1.25KB
ADC Channels
17Channels
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate