Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoCP2102-GMRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel74AC8646RL
Cut Tape74AC8646
Your Part Number
157 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.110 | $10.11 |
| Total Price | $10.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 50+ | $7.140 |
| 100+ | $6.510 |
| 250+ | $6.280 |
| 500+ | $6.150 |
| 1000+ | $6.020 |
| 2500+ | $5.890 |
| 5000+ | $5.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2102-GMRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel74AC8646RL
Cut Tape74AC8646
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min3V
Interface Case StyleQFN
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The CP2102 USB to UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 0 digital I/O pins and is availble in a 5x5 mm QFN28 package.
- Integrated USB transceiver; no external resistors required
- Integrated clock; no external crystal required
- Internal 1024-byte programmable ROM for vendor ID, product ID, serial number, power descriptor, release number, and product description strings
- On-chip power-on reset circuit
- On-chip voltage regulator: 3.3V output
Technical Specifications
Bridge Type
USB to UART
Interface Case Style
QFN
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate