Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoCP2105-F01-GMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC8651
Your Part Number
2,163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 10+ | $4.120 |
| 25+ | $3.550 |
| 50+ | $3.460 |
| 100+ | $3.360 |
| 250+ | $3.230 |
| 500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2105-F01-GMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC8651
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Bridge Type
USB to UART
Supply Voltage Max
3.6V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
3V
Interface Case Style
QFN
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate