Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoCP2615-A02-GMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH5408
Your Part Number
203 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.200 |
| 10+ | $8.670 |
| 25+ | $7.780 |
| 50+ | $7.540 |
| 100+ | $7.290 |
| 250+ | $6.970 |
| 500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2615-A02-GMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH5408
Technical Datasheet
Bridge TypeUSB to I2S
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Bridge Type
USB to I2S
Supply Voltage Max
3.6V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Supply Voltage Min
2.7V
Interface Case Style
QFN
No. of Pins
32Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate