Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoDEBUGADPTR1-USBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K8501
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.010 |
Price for:Each
Minimum: 1
Multiple: 1
$52.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoDEBUGADPTR1-USBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K8501
Technical Datasheet
Accessory TypeUSB Debug Adaptor
For Use WithPCs USB Port and Target Board
FeaturesProvides Interface Between PC's USB Port & Target Device's In-System Debug/Programming Circuitry
Product Range-
SVHCTo Be Advised
Product Overview
DEBUGADPTR1-USB is a USB debug adapter that provides the interface between the PC's USB port and the C8051Fxxx's in system debug/programming circuitry. The attached 10 pin debug ribbon cable connects the adapter to the target board and the target device's debug interface signals. Power is provided to the adapter from the USB connection to the PC.
- Adapter requires a target system clock of 32KHz or greater
- With the default settings, the USB Debug Adapter can supply up to 100mA to a target system
Applications
Embedded Design & Development
Contents
USB debug adapter, 7inch ribbon cable.
Technical Specifications
Accessory Type
USB Debug Adaptor
Features
Provides Interface Between PC's USB Port & Target Device's In-System Debug/Programming Circuitry
SVHC
To Be Advised
For Use With
PCs USB Port and Target Board
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate