
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.720 |
| 10+ | $10.730 |
| 25+ | $9.900 |
| 50+ | $9.370 |
| 100+ | $8.820 |
| 250+ | $8.430 |
| 520+ | $7.690 |
Product Information
Product Overview
EFM32GG12B130F512GM64-A is a powerful 32bit ARM® Cortex®-M4. It provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). New features include an SD/MMC/SDIO controller, octal/quad-SPI memory controller, CAN bus controller, PDM interface, highly robust capacitive sensing, enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, make EFM32GG12 microcontrollers well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption. Applications include smart energy meters, industrial and factory automation, home automation and security, mid- and high-tier wearables, IoT devices.
- 512Kb flash, 192Kb RAM, 56 GPIOs
- PDM microphone/sensor interface, dual CAN 2.0 bus controller
- Crystal-free low-energy USB, robust capacitive touch sense
- 5V tolerant I/O, 1.8V to 3.8V single power supply
- Ultra efficient power-on reset and brown-out detector
- Autonomous sensor monitoring in deep sleep mode
- Voltage boost, contrast and autonomous animation
- Operation from backup battery when main power absent/insufficient
- Low-energy universal serial bus (USB) with device and host support
- Operating temperature range from -40 to +85°C, QFN64 package
Technical Specifications
EFM32 Family EFM32GG Series Microcontrollers
32 bit
32bit
72MHz
64Pins
56I/O's
CAN, I2C, I2S, LIN, UART, USART
192KB
12Bit
3.8V
85°C
EFM32
-
To Be Advised
ARM Cortex-M4F
32bit
72MHz
512KB
QFN
QFN
CAN, I2C, I2S, LIN, UART, USART
-
1.8V
-40°C
Surface Mount
EFM32GG
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate