Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | EFM32LG-STK3600Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 66W5897 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.720 |
Price for:Each
Minimum: 1
Multiple: 1
$91.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | EFM32LG-STK3600Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 66W5897 |
| Technical Datasheet | |
| Silicon Manufacturer | Silicon Laboratories |
| No. of Bits | 32bit |
| Silicon Family Name | EFM32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M3 |
| Silicon Core Number | EFM32LG990F256 |
| Kit Contents | Starter Kit EFM32LG990F256 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
EFM32LG-STK3600 is a EFM32 Leopard Gecko starter kit. This is an excellent starting point to get familiar with the EFM32™ Leopard Gecko 32bit microcontrollers (MCUs). The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The Leopard Gecko features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of application without using external tools.
- EFM32LG990F256 MCU with 256KB flash and 32KB RAM
- Advanced energy monitoring system for precise current tracking
- Integrated Seger J-Link USB debugger/emulator with debug out functionality
- 160 segment LCD20 pin expansion header
- Breakout pads for easy access to I/O pins
- Power sources include USB and EFM32 op-amp footprint and 32MB NAND flash
- 2 user buttons, 2 user LEDs and a touch slider
- Ambient light sensor and inductive-capacitive metal sensor
- USB interface for host/device/OTG and 0.03F super capacitor for backup power domain
- Supported by Simplicity Studio
Technical Specifications
| Silicon Manufacturer | Silicon Laboratories |
|---|---|
| Silicon Family Name | EFM32 |
| Core Sub-Architecture | Cortex-M3 |
| Kit Contents | Starter Kit EFM32LG990F256 |
| SVHC | To Be Advised |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | EFM32LG990F256 |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |