Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM32PG22C200F64IM32-CRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AK1024
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Your Part Number
7,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.858 |
| 5000+ | $0.851 |
| 10000+ | $0.845 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32PG22C200F64IM32-CRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AK1024
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32PG Series Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max76.8MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's18I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USART
RAM Memory Size32KB
ADC Channels16Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32PG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32PG Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
QFN
Interfaces
I2C, I2S, LIN, SPI, UART, USART
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32PG
MSL
MSL 2 - 1 year
Device Core
ARM Cortex-M33
Operating Frequency Max
76.8MHz
No. of Pins
32Pins
No. of I/O's
18I/O's
RAM Memory Size
32KB
ADC Resolution
16Bit
Supply Voltage Max
3.8V
Operating Temperature Max
125°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate