Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM32TG-STK3300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66W5898
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.880 |
Price for:Each
Minimum: 1
Multiple: 1
$101.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32TG-STK3300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66W5898
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameEFM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberEFM32TG840
Kit ContentsStarter Kit EFM32TG840
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM32
Core Sub-Architecture
Cortex-M3
Kit Contents
Starter Kit EFM32TG840
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
EFM32TG840
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate