Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG12P432F1024GL125-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76AK5884
Your Part Number
1,034 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 10+ | $11.730 |
| 25+ | $11.120 |
| 50+ | $10.660 |
| 100+ | $10.200 |
| 250+ | $9.700 |
| 500+ | $9.190 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG12P432F1024GL125-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76AK5884
Technical Datasheet
Product Range-
CPU Speed40MHz
Core ArchitectureARM Cortex-M4F
MPU Case StyleBGA
No. of Pins125Pins
MPU FamilyEFR32
MPU SeriesEFR32BG12
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4F
No. of Pins
125Pins
MPU Series
EFR32BG12
SVHC
To Be Advised
CPU Speed
40MHz
MPU Case Style
BGA
MPU Family
EFR32
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate