Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1B232F256GJ43-C0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06AC1396RL
Cut Tape06AC1396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.440 | $13.44 |
| Total Price | $13.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.440 |
| 50+ | $11.760 |
| 100+ | $9.740 |
| 250+ | $8.730 |
| 500+ | $8.400 |
| 1000+ | $8.050 |
| 2500+ | $7.890 |
| 5000+ | $7.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1B232F256GJ43-C0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06AC1396RL
Cut Tape06AC1396
Technical Datasheet
Product Range-
Device CoreARM Cortex-M4
CPU Speed40MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
Operating Frequency Max40MHz
Program Memory Size256KB
MPU Case StyleCSP
RAM Memory Size32KB
No. of Pins43Pins
MPU FamilyEFR32
IC Case / PackageWLCSP
No. of I/O's19I/O's
MPU SeriesEFR32xG1
MCU Case StyleWLCSP
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
MCU ApplicationsBluetooth
Supply Voltage Min1.85V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
-
CPU Speed
40MHz
Core Architecture
ARM Cortex-M4
Program Memory Size
256KB
RAM Memory Size
32KB
MPU Family
EFR32
No. of I/O's
19I/O's
MCU Case Style
WLCSP
Embedded Interface Type
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.85V
MCU Family
EFR32
Qualification
-
SVHC
No SVHC (20-Jun-2016)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
40MHz
MPU Case Style
CSP
No. of Pins
43Pins
IC Case / Package
WLCSP
MPU Series
EFR32xG1
Interfaces
I2C, I2S, SPI, UART, USART
MCU Applications
Bluetooth
Supply Voltage Max
3.8V
MCU Series
EFR32BG
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate