Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG21A020F1024IM32-BRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel98AC7480RL
Cut Tape98AC7480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.020 | $5.02 |
| Total Price | $5.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 50+ | $4.940 |
| 100+ | $4.490 |
| 250+ | $4.270 |
| 500+ | $4.190 |
| 1000+ | $4.100 |
| 2500+ | $4.020 |
| 5000+ | $3.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG21A020F1024IM32-BRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel98AC7480RL
Cut Tape98AC7480
Technical Datasheet
Product Range-
CPU Speed80MHz
Device CoreARM Cortex-M33
Data Bus Width32bit
Core ArchitectureARM Cortex-M33
Operating Frequency Max80MHz
Program Memory Size1MB
MPU Case StyleQFN
No. of Pins32Pins
RAM Memory Size96KB
MPU FamilyEFR32
No. of I/O's20I/O's
MPU SeriesEFR32xG21
IC Case / PackageQFN
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
MCU ApplicationsBluetooth, Thread, Zigbee
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32MG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M33
Core Architecture
ARM Cortex-M33
Program Memory Size
1MB
No. of Pins
32Pins
MPU Family
EFR32
MPU Series
EFR32xG21
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.8V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
80MHz
Data Bus Width
32bit
Operating Frequency Max
80MHz
MPU Case Style
QFN
RAM Memory Size
96KB
No. of I/O's
20I/O's
IC Case / Package
QFN
Interfaces
I2C, I2S, SPI, UART, USART
MCU Applications
Bluetooth, Thread, Zigbee
Supply Voltage Max
3.8V
MCU Series
EFR32MG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate