Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoETRX3587HRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel79AK2114RL
Cut Tape79AK2114
Product RangeETRX358XHR Series
Your Part Number
467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $44.100 | $44.10 |
| Total Price | $44.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $44.100 |
| 50+ | $36.810 |
| 100+ | $34.300 |
| 250+ | $32.820 |
| 500+ | $32.160 |
| 1000+ | $31.500 |
| 2500+ | $30.850 |
| 5000+ | $30.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoETRX3587HRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel79AK2114RL
Cut Tape79AK2114
Product RangeETRX358XHR Series
Zigbee ProtocolIEEE 802.15.4
InterfacesUART
Supply Voltage Range2.1 V to 3.6 V
Supply Voltage Range2.1 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product RangeETRX358XHR Series
SVHCTo Be Advised
Technical Specifications
Zigbee Protocol
IEEE 802.15.4
Supply Voltage Range
2.1 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Interfaces
UART
Supply Voltage Range
2.1 V to 3.6 V
Product Range
ETRX358XHR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate