Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoFG23-RB4265BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ5322
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.420 |
Price for:Each
Minimum: 1
Multiple: 1
$74.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoFG23-RB4265BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73AJ5322
Technical Datasheet
Board TypeRadio Board
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32FG23
IC FunctionWireless System-on-Chip
Application Sub TypeRadio Modules
Kit ContentsDevelopment Board EFR32FG23 433 MHz +10 dBm
Product Range-
SVHCTo Be Advised
Technical Specifications
Board Type
Radio Board
Silicon Core Number
EFR32FG23
Application Sub Type
Radio Modules
Product Range
-
Silicon Manufacturer
Silicon Laboratories
IC Function
Wireless System-on-Chip
Kit Contents
Development Board EFR32FG23 433 MHz +10 dBm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate