Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoFG25-RB4272ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK5114
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.000 |
Price for:Each
Minimum: 1
Multiple: 1
$68.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoFG25-RB4272ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AK5114
Technical Datasheet
Board TypeRadio Board
Silicon ManufacturerSilicon Laboratories
IC FunctionWireless System-on-Chip
Silicon Core NumberEFR32FG25B222F1920IM56
Application Sub TypeRadio Transceiver
Kit ContentsBRD4272A EFR32FG25 470 MHz 16 dBm Radio Board, 470 MHz Antenna
Product Range-
SVHCTo Be Advised
Product Overview
FG25-RB4272A is a mEFR32FG25 470MHz 16dBm radio board. The EFR32FG25 470MHz radio board (BRD4272A) can be used with either a Wireless Starter Kit Mainboard (BRD4001A) or a wireless pro kit mainboard (BRD4002A).
- EFR32FG25 Wireless Gecko Wireless SoC with 1920KB Flash and 512KB RAM (EFR32FG25B222F1920IM56)
- Sub-GHz integrated radio transceiver
- 16dBm output power
- SMA antenna connector (470MHz)
- 8Mbit low-power serial flash for over-the air upgrades
Contents
1x BRD4272A EFR32FG25 470MHz 16dBm radio board, 1x 470MHz antenna (Laird EXC470SM).
Technical Specifications
Board Type
Radio Board
IC Function
Wireless System-on-Chip
Application Sub Type
Radio Transceiver
Product Range
-
Silicon Manufacturer
Silicon Laboratories
Silicon Core Number
EFR32FG25B222F1920IM56
Kit Contents
BRD4272A EFR32FG25 470 MHz 16 dBm Radio Board, 470 MHz Antenna
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate