Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | FGM230SB27HGN3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK5302 |
| Product Range | FGM230S Series |
| Your Part Number | |
| Technical Datasheet |
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 10+ | $9.790 |
| 100+ | $8.010 |
| 500+ | $6.930 |
| 1000+ | $6.690 |
| 2500+ | $6.550 |
| 10000+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$10.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | FGM230SB27HGN3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 62AK5302 |
| Product Range | FGM230S Series |
| Technical Datasheet | |
| RF Modulation | FSK, GFSK, O-QPSK |
| Data Rate Max | 100Kbps |
| Frequency Max | 928MHz |
| Sensitivity dBm | -109.8dBm |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.8V |
| Transmit Power | 14.3dBm |
| Module Interface | I2C, I2S, SPI, UART, USART |
| Supply Current | - |
| RF Transceiver Applications | Building & Home Automation, Industrial Automation, Metering, Security, Street Lighting |
| Product Range | FGM230S Series |
| SVHC | To Be Advised |
Technical Specifications
| RF Modulation | FSK, GFSK, O-QPSK |
|---|---|
| Frequency Max | 928MHz |
| Supply Voltage Min | 1.8V |
| Transmit Power | 14.3dBm |
| Supply Current | - |
| Product Range | FGM230S Series |
| Data Rate Max | 100Kbps |
|---|---|
| Sensitivity dBm | -109.8dBm |
| Supply Voltage Max | 3.8V |
| Module Interface | I2C, I2S, SPI, UART, USART |
| RF Transceiver Applications | Building & Home Automation, Industrial Automation, Metering, Security, Street Lighting |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |