Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoMGM12P32F1024GE-V4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel15AJ2515RL
Cut Tape15AJ2515
Product RangeMighty Gecko MGM12P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $53.250 | $53.25 |
| Total Price | $53.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $53.250 |
| 50+ | $47.760 |
| 100+ | $41.160 |
| 250+ | $40.330 |
| 500+ | $39.520 |
| 1000+ | $38.690 |
| 2500+ | $37.860 |
| 5000+ | $37.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM12P32F1024GE-V4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel15AJ2515RL
Cut Tape15AJ2515
Product RangeMighty Gecko MGM12P Series
Technical Datasheet
Zigbee ProtocolIEEE 802.15.4, Bluetooth 5.0 LE
InterfacesI2C, SPI, UART, USART
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
Product RangeMighty Gecko MGM12P Series
SVHCTo Be Advised
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Bluetooth 5.0 LE
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Product Range
Mighty Gecko MGM12P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate