Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoMGM210PA22JIA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel15AJ2521RL
Cut Tape15AJ2521
Product RangeWireless Gecko MGM210P Series
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.140 | $15.14 |
| Total Price | $15.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.140 |
| 50+ | $12.560 |
| 100+ | $11.650 |
| 250+ | $11.270 |
| 500+ | $10.980 |
| 1000+ | $10.660 |
| 2500+ | $10.450 |
| 5000+ | $10.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM210PA22JIA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel15AJ2521RL
Cut Tape15AJ2521
Product RangeWireless Gecko MGM210P Series
Technical Datasheet
Zigbee ProtocolIEEE 802.15.4, Bluetooth v5.1
InterfacesI2C, SPI, UART, USART
Supply Voltage Range1.71 V to 3.8 V
Supply Voltage Range1.71 V to 3.8 V
Operating Temperature Range-40 °C to 125 °C
Product RangeWireless Gecko MGM210P Series
SVHCTo Be Advised
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Bluetooth v5.1
Supply Voltage Range
1.71 V to 3.8 V
Operating Temperature Range
-40 °C to 125 °C
SVHC
To Be Advised
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.71 V to 3.8 V
Product Range
Wireless Gecko MGM210P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate