Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoMGM240PA32VNN3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel55AK5842RL
Cut Tape55AK5842
Product RangeWireless MGM240P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.720 | $9.72 |
| Total Price | $9.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
| 50+ | $8.070 |
| 100+ | $7.370 |
| 250+ | $6.890 |
| 500+ | $6.630 |
| 1000+ | $6.400 |
| 2500+ | $6.280 |
| 5000+ | $6.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM240PA32VNN3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel55AK5842RL
Cut Tape55AK5842
Product RangeWireless MGM240P Series
Technical Datasheet
Zigbee ProtocolIEEE 802.15.4, Bluetooth 5.3 LE
InterfacesI2C, I2S, SPI, UART, USART
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 105 °C
Product RangeWireless MGM240P Series
SVHCTo Be Advised
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Bluetooth 5.3 LE
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 105 °C
SVHC
To Be Advised
Interfaces
I2C, I2S, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Product Range
Wireless MGM240P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate