Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4030-B1-FMCopy
Newark Part No.49X9766
Technical Datasheet
RF Primary FunctionTransmitter
Frequency Min900MHz
Frequency Max960MHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, GFSK, OOK
Supply Voltage Max3.6V
Data Rate256Kbps
IC Case / PackageQFN
Transmitting Current30mA
RF IC Case StyleQFN
No. of Pins20Pins
Frequency Response RF Min900MHz
Frequency Response RF Max960MHz
Output Power (dBm)13dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
RF Transmitter ApplicationsAutomatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transmitter
Frequency Max
960MHz
RF / IF Modulation
FSK, GFSK, OOK
Data Rate
256Kbps
Transmitting Current
30mA
No. of Pins
20Pins
Frequency Response RF Max
960MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Min
900MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
900MHz
Output Power (dBm)
13dBm
Operating Temperature Max
85°C
RF Transmitter Applications
Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability