Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4031-B1-FMCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.49X9767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 10+ | $7.490 |
| 25+ | $6.200 |
| 50+ | $5.570 |
| 100+ | $5.140 |
| 250+ | $4.790 |
| 500+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4031-B1-FMCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.49X9767
Technical Datasheet
Frequency Min240MHz
RF Primary FunctionTransmitter
Frequency Max930MHz
RF / IF ModulationFSK, GFSK, OOK
Supply Voltage Min1.8V
Data Rate256Kbps
Supply Voltage Max3.6V
Transmitting Current30mA
IC Case / PackageQFN
No. of Pins20Pins
RF IC Case StyleQFN
Frequency Response RF Min240MHz
Frequency Response RF Max930MHz
Operating Temperature Min-40°C
Output Power (dBm)13dBm
Operating Temperature Max85°C
Product Range-
RF Transmitter ApplicationsAutomatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
SVHCTo Be Advised
Technical Specifications
Frequency Min
240MHz
Frequency Max
930MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
930MHz
Output Power (dBm)
13dBm
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transmitter
RF / IF Modulation
FSK, GFSK, OOK
Data Rate
256Kbps
Transmitting Current
30mA
No. of Pins
20Pins
Frequency Response RF Min
240MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transmitter Applications
Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate