Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | SI4356-B1A-FMCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 49X9778 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $3.490 |
| 100+ | $2.880 |
| 500+ | $2.720 |
| 1000+ | $2.550 |
| 2500+ | $2.500 |
| 10000+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | SI4356-B1A-FMCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 49X9778 |
| Technical Datasheet | |
| Frequency Min | 315MHz |
| RF Primary Function | Receiver |
| Frequency Max | 917MHz |
| Supply Voltage Min | 1.8V |
| RF / IF Modulation | FSK, GFSK, OOK |
| Sensitivity dBm | -113dBm |
| Supply Voltage Max | 3.6V |
| Data Rate | 120Kbps |
| IC Case / Package | QFN |
| Receiving Current | 12mA |
| No. of Pins | 20Pins |
| Frequency Response RF Min | 315MHz |
| Frequency Response RF Max | 917MHz |
| RF Receiver Applications | Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems |
| Operating Temperature Min | -40°C |
| RF IC Case Style | QFN |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | To Be Advised |
Technical Specifications
| Frequency Min | 315MHz |
|---|---|
| Frequency Max | 917MHz |
| RF / IF Modulation | FSK, GFSK, OOK |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QFN |
| No. of Pins | 20Pins |
| Frequency Response RF Max | 917MHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 2 - 1 year |
| RF Primary Function | Receiver |
|---|---|
| Supply Voltage Min | 1.8V |
| Sensitivity dBm | -113dBm |
| Data Rate | 120Kbps |
| Receiving Current | 12mA |
| Frequency Response RF Min | 315MHz |
| RF Receiver Applications | Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems |
| RF IC Case Style | QFN |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |